C0805C225M9RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 10,783
Unit Price: Fr.0.17000
Datasheet

Upgrade


KEMET
In Stock: 56,889
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 43,901
Unit Price: Fr.0.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.26000
Datasheet

Upgrade


KEMET
In Stock: 11,586
Unit Price: Fr.0.58000
Datasheet

Upgrade


KEMET
In Stock: 4,925
Unit Price: Fr.0.34000
Datasheet

Upgrade


KEMET
In Stock: 9,554
Unit Price: Fr.0.26000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.02616
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.03308
Datasheet

Upgrade


KYOCERA AVX
In Stock: 236,518
Unit Price: Fr.0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,076
Unit Price: Fr.0.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,223
Unit Price: Fr.0.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.39535
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17,001
Unit Price: Fr.0.18000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C225M9RACTU

DigiKey Part Number
399-C0805C225M9RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C225M9RACTU
Description
CAP CER 2.2UF 6.3V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225M9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.06383Fr.159.57
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06383
Unit Price with VAT:Fr.0.06900