
C0603X331J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X331J1HACAUTOTR-ND - Tape & Reel (TR) 399-C0603X331J1HACAUTOCT-ND - Cut Tape (CT) 399-C0603X331J1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X331J1HACAUTO |
Description | CAP CER 0603 330PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X331J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05700 | Fr.0.57 |
| 50 | Fr.0.03960 | Fr.1.98 |
| 100 | Fr.0.03450 | Fr.3.45 |
| 500 | Fr.0.02564 | Fr.12.82 |
| 1,000 | Fr.0.02294 | Fr.22.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01647 | Fr.65.88 |
| 8,000 | Fr.0.01544 | Fr.123.52 |
| 12,000 | Fr.0.01493 | Fr.179.16 |
| 20,000 | Fr.0.01484 | Fr.296.80 |
| 28,000 | Fr.0.01436 | Fr.402.08 |
| 40,000 | Fr.0.01430 | Fr.572.00 |
| 48,000 | Fr.0.01427 | Fr.684.96 |
| 96,000 | Fr.0.01387 | Fr.1,331.52 |
| 100,000 | Fr.0.01383 | Fr.1,383.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

