0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272J3GACTU

DigiKey Part Number
399-C0805C272J3GACTUTR-ND - Tape & Reel (TR)
399-C0805C272J3GACTUCT-ND - Cut Tape (CT)
399-C0805C272J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C272J3GACTU
Description
CAP CER 2700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.24000Fr.2.40
50Fr.0.17940Fr.8.97
100Fr.0.16090Fr.16.09
500Fr.0.12964Fr.64.82
1,000Fr.0.11998Fr.119.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.10551Fr.422.04
8,000Fr.0.09811Fr.784.88
12,000Fr.0.09359Fr.1,123.08
20,000Fr.0.09317Fr.1,863.40
28,000Fr.0.08756Fr.2,451.68
40,000Fr.0.08733Fr.3,493.20
48,000Fr.0.08598Fr.4,127.04
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159