
| C0805C301J1HACAUTO | |
|---|---|
| DigiKey Part Number | 399-C0805C301J1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C301J1HACAUTOCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C0805C301J1HACAUTO | 
| Description | CAP CER 0805 300PF 100V ULTRA ST | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 300 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C301J1HACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | Low ESL, High Temperature | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.05900 | Fr.0.59 | 
| 50 | Fr.0.04160 | Fr.2.08 | 
| 100 | Fr.0.03620 | Fr.3.62 | 
| 500 | Fr.0.02694 | Fr.13.47 | 
| 1,000 | Fr.0.02412 | Fr.24.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.02231 | Fr.89.24 | 
| 8,000 | Fr.0.01873 | Fr.149.84 | 
| 12,000 | Fr.0.01704 | Fr.204.48 | 
| 20,000 | Fr.0.01668 | Fr.333.60 | 
| 28,000 | Fr.0.01269 | Fr.355.32 | 
| 40,000 | Fr.0.01264 | Fr.505.60 | 
| 48,000 | Fr.0.01261 | Fr.605.28 | 
| 96,000 | Fr.0.01253 | Fr.1,202.88 | 
| 100,000 | Fr.0.01252 | Fr.1,252.00 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland