
C0805C330JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C330JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C330JCGACTUCT-ND - Cut Tape (CT) 399-C0805C330JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C330JCGACTU |
Description | CAP CER 33PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C330JDGACTU | KEMET | 25,154 | 399-C0805C330JDGACTUCT-ND | Fr.0.37000 | Upgrade |
| CC0805JRNPOBBN330 | YAGEO | 7,484 | 13-CC0805JRNPOBBN330CT-ND | Fr.0.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 50 | Fr.0.16360 | Fr.8.18 |
| 100 | Fr.0.14640 | Fr.14.64 |
| 500 | Fr.0.11726 | Fr.58.63 |
| 1,000 | Fr.0.10827 | Fr.108.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.09878 | Fr.246.95 |
| 5,000 | Fr.0.09306 | Fr.465.30 |
| 7,500 | Fr.0.09020 | Fr.676.50 |
| 12,500 | Fr.0.08703 | Fr.1,087.88 |
| 17,500 | Fr.0.08517 | Fr.1,490.47 |
| 25,000 | Fr.0.08339 | Fr.2,084.75 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

