
C0805X471K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X471K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X471K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805X471K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X471K1RACAUTO |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X471K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.18500 | Fr.1.85 |
| 50 | Fr.0.13680 | Fr.6.84 |
| 100 | Fr.0.12190 | Fr.12.19 |
| 500 | Fr.0.09684 | Fr.48.42 |
| 1,000 | Fr.0.08911 | Fr.89.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06874 | Fr.274.96 |
| 8,000 | Fr.0.06568 | Fr.525.44 |
| 12,000 | Fr.0.06416 | Fr.769.92 |
| 20,000 | Fr.0.06385 | Fr.1,277.00 |
| 28,000 | Fr.0.06242 | Fr.1,747.76 |
| 40,000 | Fr.0.06224 | Fr.2,489.60 |
| 48,000 | Fr.0.06215 | Fr.2,983.20 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

