C0805C473G3GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9,285
Unit Price: Fr.1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,018
Unit Price: Fr.0.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,290
Unit Price: Fr.0.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,538
Unit Price: Fr.0.86000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473G3GEC7210

DigiKey Part Number
C0805C473G3GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473G3GEC7210
Description
CAP CER 0805 47NF 25V C0G 2%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473G3GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.25291Fr.2,529.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25291
Unit Price with VAT:Fr.0.27340