0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C333K5RACTM

DigiKey Part Number
399-C0805C333K5RACTMTR-ND - Tape & Reel (TR)
399-C0805C333K5RACTMCT-ND - Cut Tape (CT)
399-C0805C333K5RACTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333K5RACTM
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333K5RACTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,820
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.05800Fr.0.58
50Fr.0.04060Fr.2.03
100Fr.0.03530Fr.3.53
500Fr.0.02624Fr.13.12
1,000Fr.0.02346Fr.23.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.01839Fr.73.56
8,000Fr.0.01692Fr.135.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810