

C0805C334J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C334J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C334J5RECAUTOCT-ND - Cut Tape (CT) 399-C0805C334J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334J5RECAUTO |
Description | CAP CER 0805 330NF 50V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334J5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.09720 | Fr.4.86 |
| 100 | Fr.0.08600 | Fr.8.60 |
| 500 | Fr.0.06708 | Fr.33.54 |
| 1,000 | Fr.0.06126 | Fr.61.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.05253 | Fr.210.12 |
| 8,000 | Fr.0.04817 | Fr.385.36 |
| 12,000 | Fr.0.04629 | Fr.555.48 |
| 20,000 | Fr.0.04587 | Fr.917.40 |
| 28,000 | Fr.0.04425 | Fr.1,239.00 |
| 40,000 | Fr.0.04381 | Fr.1,752.40 |
| 48,000 | Fr.0.04333 | Fr.2,079.84 |
| 96,000 | Fr.0.04172 | Fr.4,005.12 |
| 100,000 | Fr.0.04163 | Fr.4,163.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

