0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C399D5GACTU

DigiKey Part Number
399-C0805C399D5GACTUTR-ND - Tape & Reel (TR)
399-C0805C399D5GACTUCT-ND - Cut Tape (CT)
399-C0805C399D5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C399D5GACTU
Description
CAP CER 3.9PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C399D5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10300Fr.1.03
50Fr.0.07380Fr.3.69
100Fr.0.06490Fr.6.49
500Fr.0.04986Fr.24.93
1,000Fr.0.04525Fr.45.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03511Fr.140.44
8,000Fr.0.03311Fr.264.88
12,000Fr.0.03253Fr.390.36
20,000Fr.0.03235Fr.647.00
28,000Fr.0.03182Fr.890.96
40,000Fr.0.03143Fr.1,257.20
48,000Fr.0.03105Fr.1,490.40
96,000Fr.0.02977Fr.2,857.92
100,000Fr.0.02970Fr.2,970.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458