
C0805C432J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C432J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C432J5GACTUCT-ND - Cut Tape (CT) 399-C0805C432J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C432J5GACTU |
Description | CAP CER 4300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C432J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.30300 | Fr.3.03 |
| 50 | Fr.0.22980 | Fr.11.49 |
| 100 | Fr.0.20720 | Fr.20.72 |
| 500 | Fr.0.16908 | Fr.84.54 |
| 1,000 | Fr.0.15728 | Fr.157.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.14484 | Fr.362.10 |
| 5,000 | Fr.0.13735 | Fr.686.75 |
| 7,500 | Fr.0.13360 | Fr.1,002.00 |
| 12,500 | Fr.0.12944 | Fr.1,618.00 |
| 17,500 | Fr.0.12700 | Fr.2,222.50 |
| 25,000 | Fr.0.12466 | Fr.3,116.50 |
| 30,000 | Fr.0.12355 | Fr.3,706.50 |
| 60,000 | Fr.0.11982 | Fr.7,189.20 |
| 62,500 | Fr.0.11962 | Fr.7,476.25 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

