0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470K1GACAUTO

DigiKey Part Number
399-C0805C470K1GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C470K1GACAUTOCT-ND - Cut Tape (CT)
399-C0805C470K1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470K1GACAUTO
Description
CAP CER 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470K1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,970
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.12500Fr.1.25
50Fr.0.09000Fr.4.50
100Fr.0.08820Fr.8.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04270Fr.170.80
8,000Fr.0.04065Fr.325.20
12,000Fr.0.03962Fr.475.44
20,000Fr.0.03941Fr.788.20
28,000Fr.0.03845Fr.1,076.60
40,000Fr.0.03833Fr.1,533.20
48,000Fr.0.03827Fr.1,836.96
96,000Fr.0.03801Fr.3,648.96
100,000Fr.0.03793Fr.3,793.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782