0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472J1GECTU

DigiKey Part Number
399-C0805C472J1GECTUTR-ND - Tape & Reel (TR)
399-C0805C472J1GECTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C472J1GECTU
Description
CAP CER 0805 4.7NF 100V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472J1GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10000Fr.1.00
50Fr.0.07160Fr.3.58
100Fr.0.06280Fr.6.28
500Fr.0.04824Fr.24.12
1,000Fr.0.04374Fr.43.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.03700Fr.148.00
8,000Fr.0.03450Fr.276.00
12,000Fr.0.03325Fr.399.00
20,000Fr.0.03186Fr.637.20
28,000Fr.0.03105Fr.869.40
40,000Fr.0.03027Fr.1,210.80
48,000Fr.0.02991Fr.1,435.68
96,000Fr.0.02866Fr.2,751.36
100,000Fr.0.02860Fr.2,860.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458