0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C472K5RAC7210

DigiKey Part Number
399-C0805C472K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805C472K5RAC7210CT-ND - Cut Tape (CT)
399-C0805C472K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C472K5RAC7210
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,477
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03300Fr.0.33
50Fr.0.02220Fr.1.11
100Fr.0.01910Fr.1.91
500Fr.0.01380Fr.6.90
1,000Fr.0.01185Fr.11.85
2,500Fr.0.01047Fr.26.18
5,000Fr.0.00944Fr.47.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00688Fr.103.20
30,000Fr.0.00682Fr.204.60
45,000Fr.0.00678Fr.305.10
75,000Fr.0.00674Fr.505.50
105,000Fr.0.00670Fr.703.50
150,000Fr.0.00650Fr.975.00
180,000Fr.0.00641Fr.1,153.80
360,000Fr.0.00616Fr.2,217.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648