
C0805C473G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473G3GACTUTR-ND - Tape & Reel (TR) 399-C0805C473G3GACTUCT-ND - Cut Tape (CT) 399-C0805C473G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473G3GACTU |
Description | CAP CER 0.047UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473G3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.0.77500 | Fr.7.75 |
| 50 | Fr.0.70520 | Fr.35.26 |
| 100 | Fr.0.69660 | Fr.69.66 |
| 500 | Fr.0.63384 | Fr.316.92 |
| 1,000 | Fr.0.60287 | Fr.602.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.52318 | Fr.1,307.95 |
| 5,000 | Fr.0.51851 | Fr.2,592.55 |
| 7,500 | Fr.0.50749 | Fr.3,806.18 |
| 12,500 | Fr.0.49631 | Fr.6,203.88 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |

