0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C473J5RECAUTO

DigiKey Part Number
399-C0805C473J5RECAUTOTR-ND - Tape & Reel (TR)
399-C0805C473J5RECAUTOCT-ND - Cut Tape (CT)
399-C0805C473J5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473J5RECAUTO
Description
CAP CER 0805 47NF 50V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473J5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,949
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13400Fr.1.34
50Fr.0.09720Fr.4.86
100Fr.0.08600Fr.8.60
500Fr.0.06708Fr.33.54
1,000Fr.0.06211Fr.62.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.05689Fr.142.22
5,000Fr.0.05142Fr.257.10
7,500Fr.0.04957Fr.371.78
12,500Fr.0.04752Fr.594.00
17,500Fr.0.04632Fr.810.60
25,000Fr.0.04516Fr.1,129.00
30,000Fr.0.04462Fr.1,338.60
60,000Fr.0.04318Fr.2,590.80
62,500Fr.0.04268Fr.2,667.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782