0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473K3GACTU

DigiKey Part Number
399-C0805C473K3GACTUTR-ND - Tape & Reel (TR)
399-C0805C473K3GACTUCT-ND - Cut Tape (CT)
399-C0805C473K3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473K3GACTU
Description
CAP CER 0.047UF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473K3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,690
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.27400Fr.2.74
50Fr.0.20360Fr.10.18
100Fr.0.17530Fr.17.53
500Fr.0.16916Fr.84.58
1,000Fr.0.16830Fr.168.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.16466Fr.411.65
5,000Fr.0.16303Fr.815.15
7,500Fr.0.16240Fr.1,218.00
12,500Fr.0.16168Fr.2,021.00
17,500Fr.0.15982Fr.2,796.85
25,000Fr.0.15707Fr.3,926.75
30,000Fr.0.15201Fr.4,560.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698