


C0805C473K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C473K4RACTUCT-ND - Cut Tape (CT) 399-C0805C473K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K4RACTU |
Description | CAP CER 0.047UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 50 | Fr.0.07040 | Fr.3.52 |
| 100 | Fr.0.06180 | Fr.6.18 |
| 500 | Fr.0.04740 | Fr.23.70 |
| 1,000 | Fr.0.04298 | Fr.42.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03342 | Fr.133.68 |
| 8,000 | Fr.0.03143 | Fr.251.44 |
| 12,000 | Fr.0.03044 | Fr.365.28 |
| 20,000 | Fr.0.03027 | Fr.605.40 |
| 28,000 | Fr.0.02934 | Fr.821.52 |
| 40,000 | Fr.0.02924 | Fr.1,169.60 |
| 48,000 | Fr.0.02919 | Fr.1,401.12 |
| 96,000 | Fr.0.02811 | Fr.2,698.56 |
| 100,000 | Fr.0.02804 | Fr.2,804.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

