Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



| C0805C473K5REC7210 | |
|---|---|
| DigiKey Part Number | C0805C473K5REC7210-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | C0805C473K5REC7210 | 
| Description | CAP CER 0805 47NF 50V X7R 10% | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805C473K5REC7210 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02315 | Fr.231.50 | 
| Unit Price without VAT: | Fr.0.02315 | 
|---|---|
| Unit Price with VAT: | Fr.0.02503 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland