
C0805X475K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X475K9RACTUTR-ND - Tape & Reel (TR) 399-C0805X475K9RACTUCT-ND - Cut Tape (CT) 399-C0805X475K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K9RACTU |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.32200 | Fr.3.22 |
| 50 | Fr.0.24520 | Fr.12.26 |
| 100 | Fr.0.22150 | Fr.22.15 |
| 500 | Fr.0.19734 | Fr.98.67 |
| 1,000 | Fr.0.16890 | Fr.168.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.15580 | Fr.389.50 |
| 5,000 | Fr.0.14790 | Fr.739.50 |
| 7,500 | Fr.0.14394 | Fr.1,079.55 |
| 12,500 | Fr.0.13956 | Fr.1,744.50 |
| 17,500 | Fr.0.13700 | Fr.2,397.50 |
| 25,000 | Fr.0.13453 | Fr.3,363.25 |
| 30,000 | Fr.0.13336 | Fr.4,000.80 |
| 60,000 | Fr.0.13049 | Fr.7,829.40 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

