0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C479C5GACAUTO

DigiKey Part Number
399-C0805C479C5GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C479C5GACAUTOCT-ND - Cut Tape (CT)
399-C0805C479C5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C479C5GACAUTO
Description
CAP CER 4.7PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C479C5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,444
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.28000Fr.0.28
10Fr.0.16800Fr.1.68
50Fr.0.12320Fr.6.16
100Fr.0.10950Fr.10.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07480Fr.299.20
8,000Fr.0.06318Fr.505.44
12,000Fr.0.06167Fr.740.04
20,000Fr.0.06072Fr.1,214.40
28,000Fr.0.05944Fr.1,664.32
40,000Fr.0.05821Fr.2,328.40
48,000Fr.0.05762Fr.2,765.76
96,000Fr.0.05566Fr.5,343.36
100,000Fr.0.05555Fr.5,555.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28000
Unit Price with VAT:Fr.0.30268