
C0805C479C5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C479C5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C479C5GACAUTOCT-ND - Cut Tape (CT) 399-C0805C479C5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C479C5GACAUTO |
Description | CAP CER 4.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C479C5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.16800 | Fr.1.68 |
50 | Fr.0.12320 | Fr.6.16 |
100 | Fr.0.10950 | Fr.10.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.07480 | Fr.299.20 |
8,000 | Fr.0.06318 | Fr.505.44 |
12,000 | Fr.0.06167 | Fr.740.04 |
20,000 | Fr.0.06072 | Fr.1,214.40 |
28,000 | Fr.0.05944 | Fr.1,664.32 |
40,000 | Fr.0.05821 | Fr.2,328.40 |
48,000 | Fr.0.05762 | Fr.2,765.76 |
96,000 | Fr.0.05566 | Fr.5,343.36 |
100,000 | Fr.0.05555 | Fr.5,555.00 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |