
C0805C561J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C561J1GALTUTR-ND - Tape & Reel (TR) 399-C0805C561J1GALTUCT-ND - Cut Tape (CT) 399-C0805C561J1GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561J1GALTU |
Description | CAP CER 560PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C561F1GACTU | KEMET | 14,536 | 399-17452-1-ND | Fr.1.00000 | Upgrade |
| C0805C561JCGACTU | KEMET | 5,273 | 399-C0805C561JCGACTUCT-ND | Fr.0.42000 | Upgrade |
| C0805C561J1GACAUTO | KEMET | 6,101 | 399-12999-1-ND | Fr.0.27000 | Parametric Equivalent |
| C0805C561J1GACTU | KEMET | 2,513 | 399-C0805C561J1GACTUCT-ND | Fr.0.25000 | Parametric Equivalent |
| KGM21BCG2A561JT | KYOCERA AVX | 27,234 | 478-KGM21BCG2A561JTCT-ND | Fr.0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 50 | Fr.0.09100 | Fr.4.55 |
| 100 | Fr.0.08030 | Fr.8.03 |
| 500 | Fr.0.06238 | Fr.31.19 |
| 1,000 | Fr.0.05685 | Fr.56.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.04857 | Fr.194.28 |
| 8,000 | Fr.0.04550 | Fr.364.00 |
| 12,000 | Fr.0.04396 | Fr.527.52 |
| 20,000 | Fr.0.04225 | Fr.845.00 |
| 28,000 | Fr.0.04125 | Fr.1,155.00 |
| 40,000 | Fr.0.04029 | Fr.1,611.60 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

