
| C0603C301F8HACTU | |
|---|---|
| DigiKey Part Number | 399-C0603C301F8HACTUTR-ND - Tape & Reel (TR) 399-C0603C301F8HACTUCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C0603C301F8HACTU | 
| Description | CAP CER 300PF 10V X8R 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 300 pF ±1% 10V Ceramic Capacitor X8R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C301F8HACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±1% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | Low ESL, High Temperature | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.06100 | Fr.0.61 | 
| 50 | Fr.0.04280 | Fr.2.14 | 
| 100 | Fr.0.03700 | Fr.3.70 | 
| 500 | Fr.0.02768 | Fr.13.84 | 
| 1,000 | Fr.0.02472 | Fr.24.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.02080 | Fr.83.20 | 
| 8,000 | Fr.0.01375 | Fr.110.00 | 
| 12,000 | Fr.0.01325 | Fr.159.00 | 
| 20,000 | Fr.0.01316 | Fr.263.20 | 
| 28,000 | Fr.0.01269 | Fr.355.32 | 
| 40,000 | Fr.0.01264 | Fr.505.60 | 
| 48,000 | Fr.0.01261 | Fr.605.28 | 
| 96,000 | Fr.0.01253 | Fr.1,202.88 | 
| 100,000 | Fr.0.01252 | Fr.1,252.00 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland