C0805C562K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,945
Unit Price: Fr.0.50000
Datasheet

Upgrade


KEMET
In Stock: 3,800
Unit Price: Fr.0.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.08698
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.08756
Datasheet

Upgrade


KEMET
In Stock: 8,230
Unit Price: Fr.0.46000
Datasheet

Upgrade


KEMET
In Stock: 658
Unit Price: Fr.0.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.10308
Datasheet

Upgrade


KEMET
In Stock: 2,827
Unit Price: Fr.0.23000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.06001
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.06257
Datasheet

Upgrade


KEMET
In Stock: 6,394
Unit Price: Fr.0.38000
Datasheet

Upgrade


KEMET
In Stock: 4,263
Unit Price: Fr.0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,755
Unit Price: Fr.0.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,907
Unit Price: Fr.0.23000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C562K5RALTU

DigiKey Part Number
399-C0805C562K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C562K5RALTU
Description
CAP CER 5600PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C562K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05262Fr.210.48
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05262
Unit Price with VAT:Fr.0.05688