
C0805C563K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C563K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C563K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C563K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C563K5RACAUTO |
Description | CAP CER 0.056UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C563K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.08000 | Fr.0.80 |
| 50 | Fr.0.05640 | Fr.2.82 |
| 100 | Fr.0.04930 | Fr.4.93 |
| 500 | Fr.0.03738 | Fr.18.69 |
| 1,000 | Fr.0.03370 | Fr.33.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02751 | Fr.110.04 |
| 8,000 | Fr.0.02472 | Fr.197.76 |
| 12,000 | Fr.0.02459 | Fr.295.08 |
| 20,000 | Fr.0.02401 | Fr.480.20 |
| 28,000 | Fr.0.02186 | Fr.612.08 |
| 40,000 | Fr.0.02178 | Fr.871.20 |
| 48,000 | Fr.0.02174 | Fr.1,043.52 |
| 96,000 | Fr.0.02140 | Fr.2,054.40 |
| 100,000 | Fr.0.02135 | Fr.2,135.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

