C0805C569D1GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 11,100
Unit Price: Fr.0.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.09576
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.05138
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.04888
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C569D1GACTU

DigiKey Part Number
399-C0805C569D1GACTUTR-ND - Tape & Reel (TR)
399-C0805C569D1GACTUCT-ND - Cut Tape (CT)
399-C0805C569D1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C569D1GACTU
Description
CAP CER 5.6PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C569D1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11400Fr.1.14
50Fr.0.08200Fr.4.10
100Fr.0.07240Fr.7.24
500Fr.0.05690Fr.28.45
1,000Fr.0.05235Fr.52.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.04354Fr.174.16
8,000Fr.0.04053Fr.324.24
12,000Fr.0.03912Fr.469.44
20,000Fr.0.03756Fr.751.20
28,000Fr.0.03514Fr.983.92
40,000Fr.0.03502Fr.1,400.80
48,000Fr.0.03497Fr.1,678.56
96,000Fr.0.03396Fr.3,260.16
100,000Fr.0.03388Fr.3,388.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.19000
Unit Price with VAT:Fr.0.20539