
C0805C569JBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C569JBGACTUTR-ND - Tape & Reel (TR) 399-C0805C569JBGACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C569JBGACTU |
Description | CAP CER 5.6PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22100 | Fr.2.21 |
| 50 | Fr.0.16440 | Fr.8.22 |
| 100 | Fr.0.14030 | Fr.14.03 |
| 500 | Fr.0.11810 | Fr.59.05 |
| 1,000 | Fr.0.10910 | Fr.109.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.09961 | Fr.249.03 |
| 5,000 | Fr.0.09389 | Fr.469.45 |
| 7,500 | Fr.0.09103 | Fr.682.73 |
| 12,500 | Fr.0.08786 | Fr.1,098.25 |
| 17,500 | Fr.0.08601 | Fr.1,505.17 |
| 25,000 | Fr.0.08422 | Fr.2,105.50 |
| 30,000 | Fr.0.08338 | Fr.2,501.40 |
| 60,000 | Fr.0.08132 | Fr.4,879.20 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

