


C0805C684J4RAC31247665 | |
|---|---|
DigiKey Part Number | 399-C0805C684J4RAC31247665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C684J4RAC31247665 |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.19382 | Fr.2,907.30 |
| Unit Price without VAT: | Fr.0.19382 |
|---|---|
| Unit Price with VAT: | Fr.0.20952 |


