C0805C684K8RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4,881
Unit Price: Fr.0.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.23234
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.22206
Datasheet

Upgrade


KEMET
In Stock: 1,135
Unit Price: Fr.0.61000
Datasheet

Upgrade


KEMET
In Stock: 9,743
Unit Price: Fr.0.22000
Datasheet

Upgrade


KEMET
In Stock: 35,970
Unit Price: Fr.0.17000
Datasheet

Upgrade


KEMET
In Stock: 137,934
Unit Price: Fr.0.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.16080
Datasheet

Upgrade


KEMET
In Stock: 6,100
Unit Price: Fr.0.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,757
Unit Price: Fr.0.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.62087
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.67051
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.24290
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C684K8RALTU

DigiKey Part Number
399-C0805C684K8RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C684K8RALTU
Description
CAP CER 0.68UF 10V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C684K8RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.21481Fr.859.24
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21481
Unit Price with VAT:Fr.0.23221