Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C751K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C751K5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C751K5GACTU |
Description | CAP CER 750PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C751K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C751F5GACTU | KEMET | 16,484 | 399-17455-1-ND | Fr.1.15000 | Upgrade |
| C0805C751J1GACTU | KEMET | 0 | 399-C0805C751J1GACTUTR-ND | Fr.0.07513 | Upgrade |
| C0805C751J5GACTU | KEMET | 4,269 | 399-C0805C751J5GACTUCT-ND | Fr.0.29000 | Upgrade |
| C0805C751K1GACTU | KEMET | 0 | 399-C0805C751K1GACTUTR-ND | Fr.0.07151 | Upgrade |
| 08051A751JAT2A | KYOCERA AVX | 0 | 08051A751JAT2A-ND | Fr.0.04404 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06240 | Fr.249.60 |
| Unit Price without VAT: | Fr.0.06240 |
|---|---|
| Unit Price with VAT: | Fr.0.06745 |




