
C0805C821G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C821G5GACTUCT-ND - Cut Tape (CT) 399-C0805C821G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821G5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821F5GACTU | KEMET | 6,020 | 399-C0805C821F5GACTUCT-ND | Fr.1.00000 | Upgrade |
| KGM21BCG1H821FT | KYOCERA AVX | 3,409 | 478-KGM21BCG1H821FTCT-ND | Fr.0.85000 | Upgrade |
| KGM21BCG2A821FT | KYOCERA AVX | 170 | 478-KGM21BCG2A821FTCT-ND | Fr.0.49000 | Upgrade |
| KGM21BCG2A821GT | KYOCERA AVX | 1,097 | 478-KGM21BCG2A821GTCT-ND | Fr.0.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 10 | Fr.0.37900 | Fr.3.79 |
| 50 | Fr.0.29080 | Fr.14.54 |
| 100 | Fr.0.26340 | Fr.26.34 |
| 500 | Fr.0.21718 | Fr.108.59 |
| 1,000 | Fr.0.20289 | Fr.202.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.18147 | Fr.725.88 |
| 8,000 | Fr.0.17350 | Fr.1,388.00 |
| 12,000 | Fr.0.16951 | Fr.2,034.12 |
| 20,000 | Fr.0.16509 | Fr.3,301.80 |
| 28,000 | Fr.0.16250 | Fr.4,550.00 |
| 40,000 | Fr.0.16001 | Fr.6,400.40 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |

