
| C0805F103M5RACAUTO | |
|---|---|
| DigiKey Part Number | 399-C0805F103M5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F103M5RACAUTOCT-ND - Cut Tape (CT) 399-C0805F103M5RACAUTODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805F103M5RACAUTO | 
| Description | SMD AUTO X7R FO, CERAMIC, 0.01 U | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805F103M5RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Open Mode | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.88mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| 10 | Fr.0.15500 | Fr.1.55 | 
| 50 | Fr.0.11400 | Fr.5.70 | 
| 100 | Fr.0.10110 | Fr.10.11 | 
| 500 | Fr.0.07956 | Fr.39.78 | 
| 1,000 | Fr.0.07290 | Fr.72.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.05783 | Fr.231.32 | 
| 8,000 | Fr.0.05568 | Fr.445.44 | 
| 12,000 | Fr.0.05419 | Fr.650.28 | 
| 20,000 | Fr.0.05392 | Fr.1,078.40 | 
| 28,000 | Fr.0.05251 | Fr.1,470.28 | 
| 40,000 | Fr.0.05236 | Fr.2,094.40 | 
| 48,000 | Fr.0.05228 | Fr.2,509.44 | 
| 96,000 | Fr.0.05060 | Fr.4,857.60 | 
| 100,000 | Fr.0.05050 | Fr.5,050.00 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland