0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F104K4RACTU

DigiKey Part Number
399-C0805F104K4RACTUTR-ND - Tape & Reel (TR)
399-C0805F104K4RACTUCT-ND - Cut Tape (CT)
399-C0805F104K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F104K4RACTU
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F104K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X104K4RACTUKEMET9,085399-C0805X104K4RACTUCT-NDFr.0.48000Direct
C0805F104K3RACTUKEMET1,692399-C0805F104K3RACTUCT-NDFr.0.37000Upgrade
C0805F104K5RACTUKEMET84,417399-C0805F104K5RACTUCT-NDFr.0.37000Upgrade
C0805X104J5RACTUKEMET58,924399-C0805X104J5RACTUCT-NDFr.0.63000Upgrade
C0805X104K1RACTUKEMET92,745399-C0805X104K1RACTUCT-NDFr.0.36000Upgrade
In-Stock: 1,235
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.22600Fr.2.26
50Fr.0.16820Fr.8.41
100Fr.0.15050Fr.15.05
500Fr.0.12074Fr.60.37
1,000Fr.0.11155Fr.111.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.10185Fr.254.62
5,000Fr.0.09600Fr.480.00
7,500Fr.0.09307Fr.698.02
12,500Fr.0.08983Fr.1,122.88
17,500Fr.0.08793Fr.1,538.77
25,000Fr.0.08611Fr.2,152.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997