0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F223K5RACTU

DigiKey Part Number
399-C0805F223K5RACTUTR-ND - Tape & Reel (TR)
399-C0805F223K5RACTUCT-ND - Cut Tape (CT)
399-C0805F223K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F223K5RACTU
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F223K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X223K5RACTUKEMET3,845399-C0805X223K5RACTUCT-NDFr.0.33000Direct
C0805F223K1RACTUKEMET3,245399-C0805F223K1RACTUCT-NDFr.0.28000Upgrade
C0805X223K1RACTUKEMET869399-C0805X223K1RACTUCT-NDFr.0.36000Upgrade
08051C223KAZ2AKYOCERA AVX467478-KGF21BR72A223KTCT-NDFr.0.18000Direct
08055C223KAZ2AKYOCERA AVX3,450478-KGF21BR71H223KTCT-NDFr.0.22000Direct
In-Stock: 2,103
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15000Fr.1.50
50Fr.0.10940Fr.5.47
100Fr.0.09700Fr.9.70
500Fr.0.07610Fr.38.05
1,000Fr.0.06963Fr.69.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.05997Fr.239.88
8,000Fr.0.05637Fr.450.96
12,000Fr.0.05458Fr.654.96
20,000Fr.0.05258Fr.1,051.60
28,000Fr.0.05142Fr.1,439.76
40,000Fr.0.05030Fr.2,012.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106