Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F683K5RAC3083 | |
|---|---|
DigiKey Part Number | 399-C0805F683K5RAC3083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F683K5RAC3083 |
Description | .068UF 50.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F683K5RAC3083 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F683K5RAC3020 | KEMET | 0 | 399-C0805F683K5RAC3020TR-ND | Fr.0.10065 | Parametric Equivalent |
| C0805F683K5RAC3123 | KEMET | 0 | 399-C0805F683K5RAC3123TR-ND | Fr.0.08846 | Parametric Equivalent |
| C0805F683K5RAC3124 | KEMET | 0 | 399-C0805F683K5RAC3124TR-ND | Fr.0.08310 | Parametric Equivalent |
| C0805F683K5RACTU | KEMET | 0 | 399-C0805F683K5RACTUTR-ND | Fr.0.08246 | Parametric Equivalent |
| C0805F683K5RACAUTO | KEMET | 0 | 399-C0805F683K5RACAUTOTR-ND | Fr.0.09090 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07719 | Fr.771.90 |
| Unit Price without VAT: | Fr.0.07719 |
|---|---|
| Unit Price with VAT: | Fr.0.08344 |



