
C0805H222J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805H222J1GACTUTR-ND - Tape & Reel (TR) 399-C0805H222J1GACTUCT-ND - Cut Tape (CT) 399-C0805H222J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H222J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.28000 | Fr.1.28 |
10 | Fr.0.80200 | Fr.8.02 |
50 | Fr.0.67720 | Fr.33.86 |
100 | Fr.0.62460 | Fr.62.46 |
500 | Fr.0.53594 | Fr.267.97 |
1,000 | Fr.0.50922 | Fr.509.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.46254 | Fr.1,850.16 |
8,000 | Fr.0.43745 | Fr.3,499.60 |
12,000 | Fr.0.43088 | Fr.5,170.56 |
Unit Price without VAT: | Fr.1.28000 |
---|---|
Unit Price with VAT: | Fr.1.38368 |