0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805H680J3GACTU

DigiKey Part Number
399-17643-2-ND - Tape & Reel (TR)
399-17643-1-ND - Cut Tape (CT)
399-17643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805H680J3GACTU
Description
CAP CER SMD 0805 68PF 5% COG 25V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805H680J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,135
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.33600Fr.3.36
50Fr.0.25600Fr.12.80
100Fr.0.23140Fr.23.14
500Fr.0.18974Fr.94.87
1,000Fr.0.17870Fr.178.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.15592Fr.623.68
8,000Fr.0.15047Fr.1,203.76
12,000Fr.0.14688Fr.1,762.56
20,000Fr.0.14291Fr.2,858.20
28,000Fr.0.14058Fr.3,936.24
40,000Fr.0.13835Fr.5,534.00
48,000Fr.0.13729Fr.6,589.92
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374