
C0805J103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805J103K1RACTUTR-ND - Tape & Reel (TR) 399-C0805J103K1RACTUCT-ND - Cut Tape (CT) 399-C0805J103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J103K1RACTU |
Description | .010UF 100V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J103K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805J103K1RACAUTO | KEMET | 7,700 | 399-C0805J103K1RACAUTOCT-ND | Fr.0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.19500 | Fr.1.95 |
| 50 | Fr.0.14400 | Fr.7.20 |
| 100 | Fr.0.12840 | Fr.12.84 |
| 500 | Fr.0.10212 | Fr.51.06 |
| 1,000 | Fr.0.09404 | Fr.94.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08191 | Fr.327.64 |
| 8,000 | Fr.0.07740 | Fr.619.20 |
| 12,000 | Fr.0.07514 | Fr.901.68 |
| 20,000 | Fr.0.07264 | Fr.1,452.80 |
| 28,000 | Fr.0.07118 | Fr.1,993.04 |
| 40,000 | Fr.0.06977 | Fr.2,790.80 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

