Parametric Equivalent

C0805J103K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805J103K2RACTUTR-ND - Tape & Reel (TR) 399-C0805J103K2RACTUCT-ND - Cut Tape (CT) 399-C0805J103K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J103K2RACTU |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J103K2RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805J103K2RACAUTO | KEMET | 0 | 399-C0805J103K2RACAUTOTR-ND | Fr.0.09217 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.20300 | Fr.2.03 |
| 50 | Fr.0.15000 | Fr.7.50 |
| 100 | Fr.0.13400 | Fr.13.40 |
| 500 | Fr.0.10686 | Fr.53.43 |
| 1,000 | Fr.0.09849 | Fr.98.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.08593 | Fr.343.72 |
| 8,000 | Fr.0.08126 | Fr.650.08 |
| 12,000 | Fr.0.07892 | Fr.947.04 |
| 20,000 | Fr.0.07633 | Fr.1,526.60 |
| 28,000 | Fr.0.07482 | Fr.2,094.96 |
| 40,000 | Fr.0.07336 | Fr.2,934.40 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |


