
C0805J224K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805J224K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J224K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J224K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J224K5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J224K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.43000 | Fr.0.43 |
10 | Fr.0.24100 | Fr.2.41 |
50 | Fr.0.16380 | Fr.8.19 |
100 | Fr.0.12610 | Fr.12.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.11785 | Fr.294.62 |
5,000 | Fr.0.11442 | Fr.572.10 |
7,500 | Fr.0.11239 | Fr.842.93 |
12,500 | Fr.0.10871 | Fr.1,358.88 |
17,500 | Fr.0.10656 | Fr.1,864.80 |
25,000 | Fr.0.10448 | Fr.2,612.00 |
30,000 | Fr.0.10350 | Fr.3,105.00 |
60,000 | Fr.0.10082 | Fr.6,049.20 |
62,500 | Fr.0.10002 | Fr.6,251.25 |
Unit Price without VAT: | Fr.0.43000 |
---|---|
Unit Price with VAT: | Fr.0.46483 |