
C0805S104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6991-2-ND - Tape & Reel (TR) 399-6991-1-ND - Cut Tape (CT) 399-6991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.25500 | Fr.2.55 |
| 50 | Fr.0.19140 | Fr.9.57 |
| 100 | Fr.0.17190 | Fr.17.19 |
| 500 | Fr.0.13896 | Fr.69.48 |
| 1,000 | Fr.0.12879 | Fr.128.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.11806 | Fr.295.15 |
| 5,000 | Fr.0.11026 | Fr.551.30 |
| 7,500 | Fr.0.10835 | Fr.812.62 |
| 12,500 | Fr.0.10476 | Fr.1,309.50 |
| 17,500 | Fr.0.10267 | Fr.1,796.72 |
| 25,000 | Fr.0.10065 | Fr.2,516.25 |
| 30,000 | Fr.0.09969 | Fr.2,990.70 |
| 60,000 | Fr.0.09647 | Fr.5,788.20 |
| 62,500 | Fr.0.09630 | Fr.6,018.75 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

