0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S123K1RACTU

DigiKey Part Number
399-C0805S123K1RACTUTR-ND - Tape & Reel (TR)
399-C0805S123K1RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805S123K1RACTU
Description
CAP CER 0.012UF 100V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805S123K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17500Fr.1.75
50Fr.0.12960Fr.6.48
100Fr.0.11680Fr.11.68
500Fr.0.09392Fr.46.96
1,000Fr.0.08637Fr.86.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07460Fr.298.40
8,000Fr.0.07085Fr.566.80
12,000Fr.0.06874Fr.824.88
20,000Fr.0.06641Fr.1,328.20
28,000Fr.0.06504Fr.1,821.12
40,000Fr.0.06373Fr.2,549.20
48,000Fr.0.06311Fr.3,029.28
96,000Fr.0.06101Fr.5,856.96
100,000Fr.0.06090Fr.6,090.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430