
C0805S472K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S472K5RACTUTR-ND - Tape & Reel (TR) 399-C0805S472K5RACTUCT-ND - Cut Tape (CT) 399-C0805S472K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S472K5RACTU |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S472K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15000 | Fr.1.50 |
| 50 | Fr.0.10960 | Fr.5.48 |
| 100 | Fr.0.09060 | Fr.9.06 |
| 500 | Fr.0.07638 | Fr.38.19 |
| 1,000 | Fr.0.06994 | Fr.69.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06030 | Fr.241.20 |
| 8,000 | Fr.0.05671 | Fr.453.68 |
| 12,000 | Fr.0.05378 | Fr.645.36 |
| 20,000 | Fr.0.05293 | Fr.1,058.60 |
| 28,000 | Fr.0.04673 | Fr.1,308.44 |
| 40,000 | Fr.0.04658 | Fr.1,863.20 |
| 48,000 | Fr.0.04487 | Fr.2,153.76 |
| 96,000 | Fr.0.04463 | Fr.4,284.48 |
| 100,000 | Fr.0.04462 | Fr.4,462.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

