
C0805X102J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-19430-2-ND - Tape & Reel (TR) 399-19430-1-ND - Cut Tape (CT) 399-19430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J1GACAUTO |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23000 | Fr.2.30 |
| 50 | Fr.0.17120 | Fr.8.56 |
| 100 | Fr.0.15340 | Fr.15.34 |
| 500 | Fr.0.12422 | Fr.62.11 |
| 1,000 | Fr.0.11402 | Fr.114.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.10009 | Fr.400.36 |
| 8,000 | Fr.0.09313 | Fr.745.04 |
| 12,000 | Fr.0.09193 | Fr.1,103.16 |
| 20,000 | Fr.0.08945 | Fr.1,789.00 |
| 28,000 | Fr.0.08777 | Fr.2,457.56 |
| 40,000 | Fr.0.08615 | Fr.3,446.00 |
| 48,000 | Fr.0.08538 | Fr.4,098.24 |
| 96,000 | Fr.0.08468 | Fr.8,129.28 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

