10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103K1GECAUTO

DigiKey Part Number
399-17172-2-ND - Tape & Reel (TR)
399-17172-1-ND - Cut Tape (CT)
399-17172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X103K1GECAUTO
Description
CAP CER 0805 10NF 100V C0G 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103K1GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95,427
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
10Fr.0.17800Fr.1.78
50Fr.0.13080Fr.6.54
100Fr.0.11650Fr.11.65
500Fr.0.09228Fr.46.14
1,000Fr.0.08479Fr.84.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07356Fr.294.24
8,000Fr.0.06939Fr.555.12
12,000Fr.0.06731Fr.807.72
20,000Fr.0.06499Fr.1,299.80
28,000Fr.0.06364Fr.1,781.92
40,000Fr.0.06234Fr.2,493.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430