0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103K5RAC7210

DigiKey Part Number
399-C0805X103K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805X103K5RAC7210CT-ND - Cut Tape (CT)
399-C0805X103K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X103K5RAC7210
Description
CE SMD 0805 .01UF 10% 50V X7R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,409
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.15400Fr.1.54
50Fr.0.11320Fr.5.66
100Fr.0.08980Fr.8.98
500Fr.0.06668Fr.33.34
1,000Fr.0.05990Fr.59.90
2,500Fr.0.05482Fr.137.05
5,000Fr.0.05361Fr.268.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05221Fr.522.10
20,000Fr.0.05185Fr.1,037.00
30,000Fr.0.05166Fr.1,549.80
50,000Fr.0.05144Fr.2,572.00
70,000Fr.0.05107Fr.3,574.90
100,000Fr.0.05018Fr.5,018.00
120,000Fr.0.04976Fr.5,971.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106