0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X104K3RACTU

DigiKey Part Number
399-C0805X104K3RACTUTR-ND - Tape & Reel (TR)
399-C0805X104K3RACTUCT-ND - Cut Tape (CT)
399-C0805X104K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X104K3RACTU
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS0805KRX7R8BB104YAGEO5,995311-3563-1-NDFr.0.14000Direct
08055C104JAZ2AKYOCERA AVX6,574478-KGF21BR71H104JTCT-NDFr.0.27000Upgrade
C2012X7R2A104K125AETDK17,903445-15931-1-NDFr.0.19000Upgrade
C2012X8R1H104K125AETDK24,270445-173641-1-NDFr.0.17000Upgrade
CS0805KKX7R0BB104YAGEO4,083311-3556-1-NDFr.0.16000Upgrade
In-Stock: 5,851
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.48000Fr.0.48
10Fr.0.29100Fr.2.91
50Fr.0.22020Fr.11.01
100Fr.0.19830Fr.19.83
500Fr.0.16120Fr.80.60
1,000Fr.0.14976Fr.149.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.13261Fr.530.44
8,000Fr.0.12624Fr.1,009.92
12,000Fr.0.12305Fr.1,476.60
20,000Fr.0.11951Fr.2,390.20
28,000Fr.0.11744Fr.3,288.32
40,000Fr.0.11545Fr.4,618.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48000
Unit Price with VAT:Fr.0.51888