Direct
Direct
Direct
Direct
Parametric Equivalent
Direct
Direct
Direct

| C0805X104K5RACAUTO7210 | |
|---|---|
| DigiKey Part Number | 399-C0805X104K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X104K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805X104K5RACAUTO7210DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805X104K5RACAUTO7210 | 
| Description | CAP CER 0.1UF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805X104K5RACAUTO7210 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (0.98mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 | 
| 10 | Fr.0.16300 | Fr.1.63 | 
| 50 | Fr.0.11960 | Fr.5.98 | 
| 100 | Fr.0.10630 | Fr.10.63 | 
| 500 | Fr.0.08388 | Fr.41.94 | 
| 1,000 | Fr.0.07696 | Fr.76.96 | 
| 2,500 | Fr.0.06966 | Fr.174.15 | 
| 5,000 | Fr.0.06526 | Fr.326.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.06164 | Fr.616.40 | 
| 20,000 | Fr.0.05866 | Fr.1,173.20 | 
| 30,000 | Fr.0.05717 | Fr.1,715.10 | 
| 50,000 | Fr.0.05552 | Fr.2,776.00 | 
| 70,000 | Fr.0.05455 | Fr.3,818.50 | 
| 100,000 | Fr.0.05362 | Fr.5,362.00 | 
| 120,000 | Fr.0.05318 | Fr.6,381.60 | 
| Unit Price without VAT: | Fr.0.27000 | 
|---|---|
| Unit Price with VAT: | Fr.0.29187 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland