


C0805X153KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805X153KARACTUTR-ND - Tape & Reel (TR) 399-C0805X153KARACTUCT-ND - Cut Tape (CT) 399-C0805X153KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153KARACTU |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.27600 | Fr.2.76 |
| 50 | Fr.0.20780 | Fr.10.39 |
| 100 | Fr.0.17450 | Fr.17.45 |
| 500 | Fr.0.15178 | Fr.75.89 |
| 1,000 | Fr.0.14091 | Fr.140.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12461 | Fr.498.44 |
| Unit Price without VAT: | Fr.0.45000 |
|---|---|
| Unit Price with VAT: | Fr.0.48645 |

